Amphenol Industrial OQ0254000000G Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, OQ0254000000G

Get a bulk buy discount

Add 10 more to save $0.30

View bulk pricing options

Subtotal (1 unit)*

$0.32

(exc. GST)

$0.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,864 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.32-
10 +$0.29$0.30

*price indicative

RS Stock No.:
446-345
Mfr. Part No.:
OQ0254000000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

10A

Orientation

Straight

Voltage

300V

Standards/Approvals

No

Series

OQ0254000000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy