Amphenol Industrial TS02515A0000G Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, TS02515A0000G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.82

(exc. GST)

$0.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,226 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.82
10 - 24$0.77
25 +$0.66

*price indicative

RS Stock No.:
446-348
Mfr. Part No.:
TS02515A0000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Current

17A

Minimum Wire Size mm²

0.34mm²

Housing Material

Thermoplastic

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Width

12.6mm

Series

TS02515A0000G

Standards/Approvals

No

Depth

26mm

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy