Amphenol Industrial TJ0431530000G Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, TJ0431530000G
- RS Stock No.:
- 446-332
- Mfr. Part No.:
- TJ0431530000G
- Brand:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 446-332
- Mfr. Part No.:
- TJ0431530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TJ0431530000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TJ0431530000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ04325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0432500000G
- Amphenol Industrial TS04315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS04315A0000G
- Phoenix Contact MCC 1/4-STZF Series Pluggable Terminal Block 3.81 mm Pitch 1852383
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825791
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798550000
- Phoenix Contact MC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803594
- Phoenix Contact MC 1.5/ 4-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782158
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
