Amphenol Industrial TS02315B0000G Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, TS02315B0000G
- RS Stock No.:
- 446-354
- Mfr. Part No.:
- TS02315B0000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,765 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.98 | - |
| 10 - 24 | $0.91 | 7% |
| 25 + | $0.78 | 20% |
*price indicative
- RS Stock No.:
- 446-354
- Mfr. Part No.:
- TS02315B0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Depth | 19.1mm | |
| Standards/Approvals | No | |
| Width | 10.4mm | |
| Series | TS02315B0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Depth 19.1mm | ||
Standards/Approvals No | ||
Width 10.4mm | ||
Series TS02315B0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0231530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0231530000G
- Amphenol Industrial TS02315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS02315A0000G
- Amphenol Industrial KD0230500000G Series Pluggable Terminal Block 3.81 mm Pitch, KD0230500000G
- Amphenol Industrial OQ02325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0232500000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971500000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798780000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798500000
