Weidmüller BC 3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1971500000
- RS Stock No.:
- 172-2652
- Mfr. Part No.:
- 1971500000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$182.10
(exc. GST)
$200.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 09 December 2026
- Plus 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $3.642 | $182.10 |
| 250 + | $3.277 | $163.85 |
*price indicative
- RS Stock No.:
- 172-2652
- Mfr. Part No.:
- 1971500000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Width | 7.9mm | |
| Series | BC 3.81 | |
| Depth | 22mm | |
| Length | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Width 7.9mm | ||
Series BC 3.81 | ||
Depth 22mm | ||
Length 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
BCF Flanged Socket Connectors - 180° Push In
These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the Terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC flanged Headers see stock number 739-3832 for 180° and 739-3784 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798780000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798500000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969890000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792950000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792770000
- Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875425
- Phoenix Contact MC 1.5/ 2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803277
