Pilz 793 Series Pluggable Terminal Block, 793544
- RS Stock No.:
- 340-476
- Mfr. Part No.:
- 793544
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$17.75
(exc. GST)
$19.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.75 | - |
| 10 + | $16.32 | 8% |
*price indicative
- RS Stock No.:
- 340-476
- Mfr. Part No.:
- 793544
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Wire Connection Method | Screw | |
| Standards/Approvals | No | |
| Series | 793 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Wire Connection Method Screw | ||
Standards/Approvals No | ||
Series 793 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Plug IN Screw Terminal for the PNOZmulti 2 Motion Monitoring 2MM module provides secure and reliable connections for the motion monitoring system. This set includes the necessary terminals to connect the 2MM module to the rest of the PNOZmulti 2 system, ensuring efficient and stable integration in industrial automation applications, with ease of installation and maintenance.
RoHS compliant
Net weight is 13 g
Related links
- Pilz 793 Series Pluggable Terminal Block, 793540
- Pilz 793 Series Pluggable Terminal Block, 793542
- Pilz 793 Series Pluggable Terminal Block, 793536
- Pilz 793 Series Pluggable Terminal Block, 793538
- Pilz 793 Series Pluggable Terminal Block, 793400
- Pilz 783544 Series Pluggable Terminal Block, 783544
- Pilz 750 Series Pluggable Terminal Block, 750008
- Pilz 750016 Series Pluggable Terminal Block, 750016
