Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302507 KSK-H-3N/1N-KLV
- RS Stock No.:
- 263-378
- Mfr. Part No.:
- 302507 KSK-H-3N/1N-KLV
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $66.50
View bulk pricing optionsSubtotal (1 unit)*
$83.28
(exc. GST)
$91.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $83.28 | - |
| 10 + | $76.63 | $66.50 |
*price indicative
- RS Stock No.:
- 263-378
- Mfr. Part No.:
- 302507 KSK-H-3N/1N-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Wire Connection Method | Plug-In | |
| Depth | 21.5mm | |
| Standards/Approvals | RoHS | |
| Series | xComfort KLV | |
| Length | 40.5mm | |
| Width | 247mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Wire Connection Method Plug-In | ||
Depth 21.5mm | ||
Standards/Approvals RoHS | ||
Series xComfort KLV | ||
Length 40.5mm | ||
Width 247mm | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Plug Type Terminal is a versatile and high-performance solution designed for a range of electrical distribution applications. With its innovative configuration, it supports dual N potentials and accommodates various wire sizes, catering to both high capacity and intricate circuit designs. This terminal stands out with its robust construction, ensuring reliable operation in diverse environments. Ideal for professionals seeking efficiency, it streamlines installation processes while maintaining compliance with the latest industry standards.
Complies with RoHS standards reflecting commitment to environmental safety
Lightweight design facilitates easy handling and installation
Built for integration with Eaton's extensive distribution systems ensuring compatibility
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block, 178900 KSK-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302506 KSK-H-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302509 KSK-H-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302510 KSK-H-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302501 KSK-N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302503 KSK-2N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302502 KSK-N-UP/HW-KLV
