Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302501 KSK-N-TS-KLV
- RS Stock No.:
- 263-375
- Mfr. Part No.:
- 302501 KSK-N-TS-KLV
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $28.10
View bulk pricing optionsSubtotal (1 unit)*
$35.09
(exc. GST)
$38.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.09 | - |
| 10 + | $32.28 | $28.10 |
*price indicative
- RS Stock No.:
- 263-375
- Mfr. Part No.:
- 302501 KSK-N-TS-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Wire Connection Method | Plug-In | |
| Length | 29.8mm | |
| Depth | 22.75mm | |
| Standards/Approvals | RoHS | |
| Series | xComfort KLV | |
| Width | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Wire Connection Method Plug-In | ||
Length 29.8mm | ||
Depth 22.75mm | ||
Standards/Approvals RoHS | ||
Series xComfort KLV | ||
Width 62.5mm | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton advanced plug-type terminal is expertly designed for DIN-rail mounting, offering versatile connections suitable for a wide range of applications. With its robust construction, it provides one neutral potential and accommodates both large and smaller wire sizes, ensuring reliable performance across various setups. The compact dimensions enable easy integration within existing systems, making installation faster and more efficient. Ideal for modern electrical distribution frameworks, this product exemplifies quality and functionality, enhancing operational efficiency in both residential and commercial environments.
Designed for seamless installation on DIN-rails
Supports multiple wire sizes for greater flexibility
Built to meet strict RoHS compliance standards
Compact size ensures efficient use of space in electrical assemblies
Offers IP2X degree of protection, enhancing safety for users
Ideal for use with Eaton's KLV series, ensuring compatibility with various accessories and applications
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302503 KSK-2N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302502 KSK-N-UP/HW-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302510 KSK-H-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302506 KSK-H-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302509 KSK-H-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302507 KSK-H-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302504 KSK-2N-UP/HW-KLV
