Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302509 KSK-H-2N/2N-KLV
- RS Stock No.:
- 262-821
- Mfr. Part No.:
- 302509 KSK-H-2N/2N-KLV
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $66.50
View bulk pricing optionsSubtotal (1 unit)*
$83.28
(exc. GST)
$91.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $83.28 | - |
| 10 + | $76.63 | $66.50 |
*price indicative
- RS Stock No.:
- 262-821
- Mfr. Part No.:
- 302509 KSK-H-2N/2N-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Wire Connection Method | Plug-In | |
| Depth | 21.5mm | |
| Length | 40.5mm | |
| Series | xComfort KLV | |
| Width | 247mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Wire Connection Method Plug-In | ||
Depth 21.5mm | ||
Length 40.5mm | ||
Series xComfort KLV | ||
Width 247mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Plug Type Terminal is engineered for high-performance applications, offering dual N potential capabilities within a compact design. This versatile solution excels in modular distribution systems, accommodating both standard and fine wire connections with ease. Its capable engineering ensures compatibility with various installation requirements, while maintaining an optimal safety standard through its robust construction. Crafted to facilitate seamless connectivity, the design promotes efficient installation processes, making it suitable for diverse environments.
Saves installation time with its user friendly design
Provides an eco friendly solution by complying with RoHS standards
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302506 KSK-H-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302507 KSK-H-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302510 KSK-H-4PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block, 178901 KSK-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302503 KSK-2N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302504 KSK-2N-UP/HW-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302502 KSK-N-UP/HW-KLV
