Eaton xComfort KLV Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 302502 KSK-N-UP/HW-KLV
- RS Stock No.:
- 263-064
- Mfr. Part No.:
- 302502 KSK-N-UP/HW-KLV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.96
(exc. GST)
$34.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.96 |
| 10 + | $28.48 |
*price indicative
- RS Stock No.:
- 263-064
- Mfr. Part No.:
- 302502 KSK-N-UP/HW-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Wire Connection Method | Plug-In | |
| Depth | 23.85mm | |
| Length | 21.3mm | |
| Standards/Approvals | RoHS | |
| Width | 54.7mm | |
| Series | xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Wire Connection Method Plug-In | ||
Depth 23.85mm | ||
Length 21.3mm | ||
Standards/Approvals RoHS | ||
Width 54.7mm | ||
Series xComfort KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton plug-type terminal KSK for wall pan is designed to meet the varying needs of modern electrical installations. With its high-quality construction and compact design, this terminal allows for efficient connectivity in tight spaces. This product supports multiple cross-sectional areas, making it highly versatile for different applications. Whether you are working on a new installation or upgrading an existing system, the KSK terminal provides a reliable solution that ensures effective electrical distribution. It is compliant with RoHS standards, reflecting a commitment to safety and environmental responsibility. The KSK-N-UP/HW-KLV series is the ideal choice for professionals seeking quality and performance in their electrical projects.
Allows for connections with a range of wire sizes
Compact design facilitates installation in constrained areas
Ensures compliance with safety and environmental standards
Part of a broader range of accessories suitable for various applications
Offers durability and reliability in daily use
Streamlined for quick and easy installation, reducing build time
Related links
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302504 KSK-2N-UP/HW-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302501 KSK-N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302506 KSK-H-4N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302505 KSK-H-2N/2PE-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302509 KSK-H-2N/2N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302503 KSK-2N-TS-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302507 KSK-H-3N/1N-KLV
- Eaton xComfort KLV Series Pluggable Terminal Block 2.5 mm Pitch 302510 KSK-H-4PE-KLV
