Eaton xEnergy Series Pluggable Terminal Block, 3-Contact, 1 Row, 102717 BPZ-KB-6/175
- RS Stock No.:
- 247-156
- Mfr. Part No.:
- 102717 BPZ-KB-6/175
- Brand:
- Eaton
Subtotal (1 unit)*
$233.87
(exc. GST)
$257.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.87 |
*price indicative
- RS Stock No.:
- 247-156
- Mfr. Part No.:
- 102717 BPZ-KB-6/175
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 175A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Standards/Approvals | IEC 60 947 -7 -1 UL 1059 | |
| Width | 80.1mm | |
| Series | xEnergy | |
| Depth | 71mm | |
| Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 175A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Standards/Approvals IEC 60 947 -7 -1 UL 1059 | ||
Width 80.1mm | ||
Series xEnergy | ||
Depth 71mm | ||
Length 43mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system terminal block is designed for low voltage switchgear applications, offering reliability and efficiency for sophisticated electrical systems. With a focus on practicality, the terminal block provides three-pole connectivity with a maximum amperage rating of 175A, making it suitable for various electrical configurations. The compact dimensions and modular construction ensure easy integration into existing setups, while its robust design guarantees enduring performance under demanding conditions. This product is compliant with essential industry standards, promoting safe and efficient operation in diverse applications while saving valuable installation space. Its versatility, featuring multiple mounting options and a streamlined setup process, further enhances its usability in both new and retrofit electrical projects.
Compact design facilitates easy installation in restricted spaces
High-quality materials enhance durability and resistance to environmental factors
Modular construction allows multiple configurations for tailored solutions
Smooth surface mounting options simplify overall installation
Designed for compatibility with varying conductor cross sections, ensuring versatile connectivity
Certified compliance with RoHS and UL standards ensures environmental responsibility and safety
Optimised for energy efficiency, contributing to reduced operational costs
Multiple clamping units enhance connection performance and reliability
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102707 BPZ-KB-10/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102715 BPZ-KB-10/175
