WAGO 893 Series Pluggable Terminal Block, 1-Contact, 1 Row, 893-121

Subtotal (1 box of 25 units)*

$970.94

(exc. GST)

$1,068.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$970.94$38.838

*price indicative

RS Stock No.:
225-115
Mfr. Part No.:
893-121
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

Pluggable Terminal Block

Current

3A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

IDC Connection

Colour

Black

Voltage

5V

Series

893

Standards/Approvals

IEC/EN 60664-1, KNX

Depth

36.8mm

Width

17.7mm

COO (Country of Origin):
CH
The Wago Supply Module is expertly designed for beginners and professionals alike, ensuring ease of use without compromising on safety or efficiency. This supply module prioritises quality and reliability, featuring effective protection against mismating to prevent installation errors. Its robust construction enables seamless integration into various applications, including grid lighting and flush mount lighting systems.

Constructed with superior materials for lasting durability

Ensures safety and reliability with effective mismating protection

Adaptable to various applications and installation environments

Promotes significant time savings on assembly tasks

Lightweight design supports flexible installation options

Compliant with industry standards for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy