WAGO 711 Series Pluggable Terminal Block, 9-Contact, 2 Row, 711-139
- RS Stock No.:
- 223-782
- Mfr. Part No.:
- 711-139
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$1,046.32
(exc. GST)
$1,150.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,046.32 | $104.632 |
*price indicative
- RS Stock No.:
- 223-782
- Mfr. Part No.:
- 711-139
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Series | 711 | |
| Standards/Approvals | EN 60998, CSA C22.2 No. 158, UL 1059 | |
| Depth | 23.5mm | |
| Width | 67.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Series 711 | ||
Standards/Approvals EN 60998, CSA C22.2 No. 158, UL 1059 | ||
Depth 23.5mm | ||
Width 67.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block from wago is designed for robust and reliable connectivity in diverse electrical applications. Engineered with a 9 pole CAGE CLAMP connection, this terminal block ensures secure and efficient conductor connections, making it ideal for various complex wiring setups. Its grey colour and compact dimensions allow for seamless integration into existing systems while providing a professional appearance.
Compact size enables efficient use of space in electrical installations
Compliant with RoHS directives promoting environmental safety
Manufactured from high quality materials ensuring longevity and reliability
Includes multiple certifications providing peace of mind regarding compliance
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-179
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
