WAGO 711 Series Pluggable Terminal Block, 10-Contact, 2 Row, 711-190

Subtotal (1 box of 10 units)*

$1,165.36

(exc. GST)

$1,281.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$1,165.36$116.536

*price indicative

RS Stock No.:
223-344
Mfr. Part No.:
711-190
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

10

Current

25A

Number of Rows

2

Housing Material

Polyamide 66

Orientation

Straight

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

80V

Series

711

Standards/Approvals

No

Width

75mm

Depth

23.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Transformer Terminal Block, designed with precision, offers a robust 10 pole configuration that caters to diverse electrical requirements. Crafted with the innovative CAGE CLAMP connection technology, it ensures secure and reliable connections for various conductor sizes. Its vibrant orange colour not only adds visibility but also assists in quick identification within complex wiring systems. With compliance to IEC/EN safety standards, this component is ideal for use in demanding environments where overvoltage and pollution are significant considerations.

Meets stringent IEC/EN safety standards for added peace of mind

Lightweight construction facilitates easier handling during installation

Constructed from high quality materials to ensure durability and longevity

Versatile potential connections support a variety of electrical configurations

Related links