WAGO 711 Series Pluggable Terminal Block, 10-Contact, 2 Row, 711-140
- RS Stock No.:
- 223-784
- Mfr. Part No.:
- 711-140
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$1,165.36
(exc. GST)
$1,281.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,165.36 | $77.691 |
*price indicative
- RS Stock No.:
- 223-784
- Mfr. Part No.:
- 711-140
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Series | 711 | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Series 711 | ||
Width 75mm | ||
Standards/Approvals No | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is engineered for excellence in electrical connectivity. Designed with a 10 pole configuration, it integrates CAGE CLAMP connection technology, enhancing the reliability of conductor connections. The aesthetically pleasing grey finish complements various installations while ensuring durability in operation. With a nominal voltage rating of 800 V and a rated current of 25 A, this terminal block excels in demanding environments.
Meets rigorous safety standards with approvals from DEKRA and UL
Sleek dimensions ensure compatibility with tight spaces in electrical cabinets
Offers a simple strip length requirement for quick installation
Includes comprehensive environmental compliance documentation for peace of mind
Designed for a pollution degree of 3 making it suitable for diverse environments
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-190
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-179
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
