WAGO, 711, 6 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-176
- RS Stock No.:
- 223-800
- Mfr. Part No.:
- 711-176
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$706.06
(exc. GST)
$776.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $706.06 | $28.242 |
*price indicative
- RS Stock No.:
- 223-800
- Mfr. Part No.:
- 711-176
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Series | 711 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Series 711 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Termination Method Cage Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block with a 6 pole design is engineered for simplicity and efficiency. Utilising CAGE CLAMP technology, it ensures secure connections for conductors, making installation quick and straightforward. With a striking orange colour, it stands out in any application. This block is not just about aesthetics
its robust engineering meets high electrical standards, including compliance with IEC/EN regulations.
Robust construction ensures long lasting performance in challenging environments
Compact dimensions allow for versatility in constrained spaces
Distinctive orange colour enhances visibility during installation
Compliance with RoHS regulations underscores a commitment to environmental safety
Designed to accommodate a wide range of conductor sizes and types
Compact dimensions allow for versatility in constrained spaces
Distinctive orange colour enhances visibility during installation
Compliance with RoHS regulations underscores a commitment to environmental safety
Designed to accommodate a wide range of conductor sizes and types
Related links
- WAGO 6 Way Pluggable Terminal Block 711-136
- WAGO 6 Way Pluggable Terminal Block 711-186
- WAGO 3 Way Pluggable Terminal Block 711-183
- WAGO 10 Way Pluggable Terminal Block 711-160
- WAGO 2 Way Pluggable Terminal Block 711-152
- WAGO 2 Way Pluggable Terminal Block 711-172
- WAGO 8 Way Pluggable Terminal Block 711-178
- WAGO 3 Way Pluggable Terminal Block 711-173
