WAGO 711 Series Pluggable Terminal Block, 2-Contact, 2 Row, 711-152
- RS Stock No.:
- 223-787
- Mfr. Part No.:
- 711-152
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$285.77
(exc. GST)
$314.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $285.77 | $5.715 |
*price indicative
- RS Stock No.:
- 223-787
- Mfr. Part No.:
- 711-152
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Series | 711 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Series 711 | ||
Width 15mm | ||
Standards/Approvals No | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block redefines reliability and efficiency in electrical connections. With its innovative CAGE CLAMP technology, it ensures secure and effortless connectivity for conductors, making installation quicker and safer. Crafted with a sleek grey finish, the device stands out not only in performance but also in its aesthetic appeal. Designed to accommodate varying electrical requirements, it supports a host of applications while conforming to stringent compliance standards.
Lightweight design aids in easy handling and installation
Compliant with RoHS standards for environmental safety
Flammability class V0 ensures enhanced fire safety
Rated for high current capacities providing versatility in applications
Features a unique grey colour that blends well with existing setups
Offers two pole configuration to accommodate diverse electrical needs
Constructed for straightforward maintenance and reliability
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-132
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-172
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-182
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-126
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-127
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-188
