WAGO 711 Series Pluggable Terminal Block, 2-Contact, 2 Row, 711-172
- RS Stock No.:
- 223-794
- Mfr. Part No.:
- 711-172
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$285.77
(exc. GST)
$314.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $285.77 | $5.715 |
*price indicative
- RS Stock No.:
- 223-794
- Mfr. Part No.:
- 711-172
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 80V | |
| Standards/Approvals | C22.2 No. 158, UL 1059, EN 60998 | |
| Series | 711 | |
| Width | 15mm | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 80V | ||
Standards/Approvals C22.2 No. 158, UL 1059, EN 60998 | ||
Series 711 | ||
Width 15mm | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is a versatile and reliable solution designed for efficient electrical connections. With its innovative CAGE CLAMP technology, this product ensures secure clamping for conductors, providing a robust and dependable connection. Ideal for various applications, the terminal block features a distinctive orange colour for easy identification. Constructed from high quality polyamide materials, it meets stringent flammability and safety standards, guaranteeing long lasting performance.
Manufactured from durable polyamide ensuring longevity and reliability
Complies with industry standards for safety and flammability
Compact size facilitates installation in tight spaces
Distinctive orange colour enhances visibility for quick identification
Offers flexibility with a total of two potentials
Suitable for various conductor types enabling diverse applications
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-132
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-152
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-182
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-126
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-127
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
