WAGO 711 Series Pluggable Terminal Block, 1-Contact, 2 Row, 711-151
- RS Stock No.:
- 223-785
- Mfr. Part No.:
- 711-151
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$145.61
(exc. GST)
$160.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $145.61 | $1.456 |
*price indicative
- RS Stock No.:
- 223-785
- Mfr. Part No.:
- 711-151
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Standards/Approvals | C22.2 No. 158, EN 60998, UL 1059 | |
| Width | 7.5mm | |
| Series | 711 | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Standards/Approvals C22.2 No. 158, EN 60998, UL 1059 | ||
Width 7.5mm | ||
Series 711 | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is engineered for precision and reliability in electrical connections. With its innovative CAGE CLAMP connection technology, it offers secure contact for conductors while effortlessly accommodating a variety of applications. Designed with a compact footprint, it fits seamlessly into tight spaces, enhancing flexibility for installations. This product is constructed from high quality polyamide, ensuring durability and compliance with stringent safety standards.
Versatile connection options support a wide range of applications
Rigorous compliance with international safety standards ensures reliability
Lightweight design contributes to easy handling and installation
User friendly design simplifies the wiring process for installers
Conformity with RoHS standards reflects a commitment to environmental safety
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-126
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-127
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
