WAGO, 711, 4 Way, , Pluggable Terminal Block, Cage Clamp Termination, 711-134

Subtotal (1 box of 50 units)*

$513.22

(exc. GST)

$564.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$513.22$10.264

*price indicative

RS Stock No.:
223-779
Mfr. Part No.:
711-134
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Series

711

Number of Rows

2

Body Orientation

Straight

Termination Method

Cage Clamp

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Transformer Terminal Block, renowned for its innovative CAGE CLAMP technology, delivers a reliable connection for various conductor types. Designed to accommodate a 4 pole configuration, this terminal block ensures simplicity and security in electrical installations. Its robust construction using polyamide material provides excellent durability, while the sleek grey colour is not only aesthetically pleasing but also practical.

Built from high quality polyamide for enhanced durability
Includes precise strip length requirement for optimal connection
Offers a compact form factor facilitating space efficient installations
Rated for high surge voltage to protect against electrical spikes
Designed with environmental compliance to support sustainable practices
Lightweight construction aids in reducing overall system weight

Related links