Eaton xEnergy Basic Series Pluggable Terminal Block, 178404 BPZ-KB-2/1100-ALU
- RS Stock No.:
- 124-760
- Mfr. Part No.:
- 178404 BPZ-KB-2/1100-ALU
- Brand:
- Eaton
Subtotal (1 unit)*
$1,932.79
(exc. GST)
$2,126.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,932.79 |
*price indicative
- RS Stock No.:
- 124-760
- Mfr. Part No.:
- 178404 BPZ-KB-2/1100-ALU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Current | 1.1kA | |
| Housing Material | Polyamide 66 | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-7-1 | |
| Depth | 107mm | |
| Length | 107mm | |
| Series | xEnergy Basic | |
| Width | 89.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Current 1.1kA | ||
Housing Material Polyamide 66 | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-7-1 | ||
Depth 107mm | ||
Length 107mm | ||
Series xEnergy Basic | ||
Width 89.6mm | ||
- COO (Country of Origin):
- FR
The Eaton terminal block is a 1-pole component capable of handling 1100A, equipped with 2 output terminals for efficient electrical connections
RoHS compliant
Related links
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178403 BPZ-KB-2/400-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178398 BPZ-KB-2/8/125
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178401 BPZ-KB-2/400
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178399 BPZ-KB-2/11/160
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178402 BPZ-KB-6/400-ALU
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178400 BPZ-KB-6/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102711 BPZ-KB-2/2/800-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
