TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- RS Stock No.:
- 188-1443
- Mfr. Part No.:
- 2333393-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $75.05
View bulk pricing optionsSubtotal (1 unit)*
$150.16
(exc. GST)
$165.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $150.16 | - |
| 5 + | $135.15 | $75.05 |
*price indicative
- RS Stock No.:
- 188-1443
- Mfr. Part No.:
- 2333393-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | QSFP28 | |
| Termination Type | Ethernet Cable | |
| Sub Type | Cable Assembly | |
| Number of Ports | 8 | |
| Current | 500mA | |
| Number of Contacts | 16 | |
| Connector Gender | Male | |
| Voltage | 3.5V | |
| Series | QSFP | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Form Factor QSFP28 | ||
Termination Type Ethernet Cable | ||
Sub Type Cable Assembly | ||
Number of Ports 8 | ||
Current 500mA | ||
Number of Contacts 16 | ||
Connector Gender Male | ||
Voltage 3.5V | ||
Series QSFP | ||
Contact Gender Male | ||
Standards/Approvals No | ||
TE Connectivitys (TE) Quad Small Form-Factor Pluggable (QSFP28/56) and z-Quad Small Form-Factor Pluggable Plus (zQSFP+) interconnects offer increased data rates of 28 Gbps NRZ and 56 Gbps PAM-4 in an scalable design that allows for backwards compatibility with QSFP+ cables and transceivers, providing a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps. The complete portfolio of interconnects deliver a large range of simple and customizable design options to meet most customer requirements. TEs zQSFP+ interconnects are dual sourced with Molex, LLC.
Data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4
Supports Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) requirements
Supports single, dual and quad channel implementations
Superior signal integrity and EMI protection through 56 Gbps
Industry standard interface
Backwards compatible with QSFP+ cables and transceivers
Comprehensive product portfolio
Applications
Network interface
Switches
Servers
Routers
Wireless Base Stations
Test and Measurement Equipment
- RS Stock No. 1881446
- Mfr. Part No. 2334236-2
Each
$423.05
- RS Stock No. 0685115
- Mfr. Part No. 171983-3042
1 Reel of 330
$3,016.76
- RS Stock No. 0683828
- Mfr. Part No. 171982-0142
1 Reel of 700
$12,380.75
- RS Stock No. 0684755
- Mfr. Part No. 171982-1142
1 Reel of 450
$8,342.61
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-6
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
- TE Connectivity Cable Assembly QSFP Cable Assembly Male Plug Type 2 Port 16-Position, 2336313-1
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002












