Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 1 Port 42-Position, 171982-1142
- RS Stock No.:
- 684-755
- Mfr. Part No.:
- 171982-1142
- Brand:
- Molex
Subtotal (1 reel of 450 units)*
$5,057.14
(exc. GST)
$5,562.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,057.14 | $11.238 |
*price indicative
- RS Stock No.:
- 684-755
- Mfr. Part No.:
- 171982-1142
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Pin | |
| Form Factor | ZQSFP+ | |
| Sub Type | I/O Connector | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Number of Contacts | 42 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Matte Tin | |
| Voltage | 30Vrms | |
| Housing Material | Copper Alloy | |
| Series | 171982 | |
| Contact Gender | Female | |
| Standards/Approvals | IPC 1752A Class C & D, UL Certification: E29179, REACH, IEC-62474, RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Pin | ||
Form Factor ZQSFP+ | ||
Sub Type I/O Connector | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 1 | ||
Current 500mA | ||
Number of Contacts 42 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Matte Tin | ||
Voltage 30Vrms | ||
Housing Material Copper Alloy | ||
Series 171982 | ||
Contact Gender Female | ||
Standards/Approvals IPC 1752A Class C & D, UL Certification: E29179, REACH, IEC-62474, RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex Nano-Pitch I/O Connector designed for efficient wire to board connections featuring a right-angle configuration that ensures seamless integration into compact spaces. Built with 42 circuits this connector is ideal for high-speed applications providing a data rate of 16.0 Gbps while maintaining robust performance in various environments. Its durable construction utilising a copper alloy for metal components and high-temperature thermoplastic for the resin makes it capable of operating in temperature ranges from -40°C to +80°C. Moreover it incorporates design features such as PCB retention and polarization ensuring precise alignment and secure connections in your electronic assemblies.
Supports a maximum current of 0.5A per contact which ensuring reliable power delivery
Offers 42 circuits accommodating various configurations and enhancing versatility
Integrates PCB locator features for easier alignment during installation
Designed for through-hole termination allowing for robust mechanical support
Utilises gold plating for mating surfaces which ensuring superior conductivity and reducing contact resistance
Packaging type includes embossed tape on reel for streamlined assembly processes
Gender-specific receptacle design ensures correct mating with corresponding plugs
Related links
- Molex Pluggable I/O Connector I/O Connector Female Pin 1 Port 42-Position, 171982-0142
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 6 Port 228-Position, 171565-3003
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 4 Port 152-Position, 171722-2002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- Molex Pluggable I/O Connector iPass+ zHD I/O Connector Female Pin 1 Port 42-Position, 171983-3042
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
