TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-6
- RS Stock No.:
- 188-1448
- Mfr. Part No.:
- 2334236-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1448
- Mfr. Part No.:
- 2334236-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable Assembly | |
| Form Factor | QSFP28 | |
| Number of Contacts | 16 | |
| Current Rating | 500mA | |
| Voltage Rating | 3.5 V | |
| Series | QSFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable Assembly | ||
Form Factor QSFP28 | ||
Number of Contacts 16 | ||
Current Rating 500mA | ||
Voltage Rating 3.5 V | ||
Series QSFP | ||
- COO (Country of Origin):
- CN
TE Connectivity 2334236-6
Cable Assembly Category=High Speed,Industry Standard, Cable Assembly Type=Pluggable / Direct Attach, Shielded=Yes, Connector Type (End A)=QSFP28, Connector Type (End B)=SFP28, Number of Positions=2-Pair, Number of Signal Positions=16, Impedance=100 Ω, Data Rate=25 Gb/s, Equalized=No, Color=Black, Wire Size=30 AWG, Wire Size=.051 mm², Overall Outside Cable Diameter=4.37 mm, Halogen Free=No, Flammability Rating=CL2, Cable Assembly Length=3 m
Related links
- TE Connectivity QSFP28 Cable Assembly 16-Position, 2334236-4
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Cable Assembly QSFP28 Cable Assembly Male Plug Type 2 Port 16-Position, 4-2333393-1
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity QSFP28 Cage Assembly for QSFP28 Cable Assembly 2354935-1
- TE Connectivity QSFP28 Cage Assembly Solder 3 Port, 2173239-1
- TE Connectivity QSFP28 Cage Assembly for Printed Circuit Board
- TE Connectivity QSFP28 Cage Assembly for Printed Circuit Board, 2359309-1
