TE Connectivity Connector Assembly ZSFP+ Pluggable Connector Female Through Hole 4 Port 20-Position, 3-2343522-3

Subtotal (1 tray of 4 units)*

$549.79

(exc. GST)

$604.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$549.79$137.448

*price indicative

RS Stock No.:
796-743
Mfr. Part No.:
3-2343522-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

ZSFP+

Termination Type

Through Hole

Product Type

Connector Assembly

Sub Type

Pluggable Connector

Number of Ports

4

Orientation

Right Angle

Number of Contacts

20

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Series

SFP56

Contact Gender

Male

Standards/Approvals

SFP28/SFP56

COO (Country of Origin):
CN
The TE Connectivity Stacked Cage Assembly features an integrated connector designed for high-speed data transmission in pluggable I/O applications, ensuring a reliable connection with a Compact design for efficient circuit performance.

Cage type is stacked for optimised space utilisation

Supports a maximum data rate of 56 Gb/s for high-speed applications

Operates effectively between -55 – 105 °C for diverse environmental conditions

Utilises a through-hole press-fit termination method for secure PCB attachment

1 Tray of 10
$767.81
1 Pack of 10
$819.41
1 Pack of 4
$388.96
1 Reel of 280
$4,869.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy