TE Connectivity Connector ZSFP+ Connector Female Through Hole 24 Port 480-Position, 2227838-7
- RS Stock No.:
- 785-624
- Mfr. Part No.:
- 2227838-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-624
- Mfr. Part No.:
- 2227838-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Current | 500mA | |
| Number of Ports | 24 | |
| Orientation | Right Angle | |
| Number of Contacts | 480 | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | LCP | |
| Series | zSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Current 500mA | ||
Number of Ports 24 | ||
Orientation Right Angle | ||
Number of Contacts 480 | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material LCP | ||
Series zSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector provides High performance I/O capability, Ideal for applications requiring reliable data transmission at speeds up to 28 Gbps NRZ and 56 Gbps PAM-4, seamlessly integrating into existing systems.
Supports data rates of up to 28 Gbps NRZ and 56 Gbps PAM-4
Backwards-compatible design ensures easy integration with SFP+ products
Offers flexibility with single high and ganged cage configurations
Constructed with high-performance copper alloy contacts for superior signal integrity
Related links
- TE Connectivity Connector ZSFP+ Connector Female Surface Mount 4 Port 4189-Position, 2-2343522-0
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position, 2170088-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position, 2170088-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Connector Female Solder 20-Position
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 4 Port 80-Position, 171224-2015
