Legrand, 3A Black 2 Gang USB Socket MOSAIC Indoor, USB Type A, USB Type C
- RS Stock No.:
- 194-6538
- Mfr. Part No.:
- 079193L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$1,199.38
(exc. GST)
$1,319.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $119.938 | $1,199.38 |
*price indicative
- RS Stock No.:
- 194-6538
- Mfr. Part No.:
- 079193L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | USB Socket | |
| Colour | Black | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | USB Type A, USB Type C | |
| Mount Type | Surface | |
| Current Rating | 3A | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Screwed/Screwless | Screwed | |
| Range | Mosaic Link | |
| Series | MOSAIC | |
| Standards/Approvals | Conforme aux normes d'installation et de fabrication | |
| Terminal Type | Automatic Side Connected | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type USB Socket | ||
Colour Black | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type USB Type A, USB Type C | ||
Mount Type Surface | ||
Current Rating 3A | ||
Material Plastic | ||
IP Rating IP40 | ||
Screwed/Screwless Screwed | ||
Range Mosaic Link | ||
Series MOSAIC | ||
Standards/Approvals Conforme aux normes d'installation et de fabrication | ||
Terminal Type Automatic Side Connected | ||
- COO (Country of Origin):
- CN
Legrand - USB Type-A + USB Type-C 3A 15W Mosaic Link charger side connection 2 modules 230V or 5V = - matt black
The Legrand 1 USB Type-A + 1 USB Type-C Mosaic Link (1 Type-A output - 1 Type-C output) Possibility of combining it with other Mosaic sockets Link using the connection accessory ref. 0 771 00L. Chargers with lateral connection by automatic bi-stable terminals. Used to charge cell phones, smartphones, tablets, MP3, MP4, speakers, watches, game consoles, power banks. Supplied without cord.
Impact protection: IK 07
Protection against solid / liquid bodies: IP 40 (product mounted)
Mechanism housing: PC
Related links
- Legrand Mosaic Link Black 2 Gang USB Socket USB Type C, USB Type A
- Legrand MOSAIC White 2 Gang USB Socket, 3A Indoor
- Schneider Electric Unica White 2 Gang USB Socket USB Type C
- Schneider Electric Unica 2 Gang USB Socket USB Type C
- Schneider Electric Unica Anthracite 2 Gang USB Socket USB Type C
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type A, USB Type C
