HPM, 10A Grey 2 Gang Plug Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1278
- Mfr. Part No.:
- EVV777GR
- Brand:
- HPM
Subtotal (1 unit)*
$46.50
(exc. GST)
$51.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.50 |
*price indicative
- RS Stock No.:
- 273-1278
- Mfr. Part No.:
- EVV777GR
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Pole Configuration | SPDT | |
| Mount Type | Vertical | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Finish | White Gloss, Grey Gloss | |
| Overall Width | 119mm | |
| Overall Height | 85mm | |
| Range | VIVO | |
| Overall Depth | 10mm | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Pole Configuration SPDT | ||
Mount Type Vertical | ||
Current Rating 10A | ||
Voltage 240V | ||
Finish White Gloss, Grey Gloss | ||
Overall Width 119mm | ||
Overall Height 85mm | ||
Range VIVO | ||
Overall Depth 10mm | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- AU
The HPM double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.
Mounting centres 84mm
It can be customize according to user
Related links
- HPM Mint Copper Silver Blue White Dark Grey Pink 6 Gang
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- Licefa Mauve Clear Brown Grey Pink Natural Ivory
- Licefa 320cm³ White Anthracite Beige Milky Mint Mauve Silver,
- UPower SUMMER Women's Grey UK 7
- UPower VEROK Women's Grey UK 7, EU 41
- UPower VEROK Women's Grey UK 2, EU 35
- UPower VEROK Women's Grey UK 6, EU 39
