UPower VEROK Women's Grey, Pink Aluminium Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 277-1958
- Mfr. Part No.:
- 0RL20216-41
- Brand:
- UPower
Subtotal (1 pair)*
$255.47
(exc. GST)
$281.02
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 277-1958
- Mfr. Part No.:
- 0RL20216-41
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | VEROK | |
| Product Type | Safety Shoes | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Grey, Pink | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Pierce Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series VEROK | ||
Product Type Safety Shoes | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Grey, Pink | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Pierce Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes features a ultra breathable nylon and soft suede upper and aluminium toecap. This safety shoes has anti puncture technology and anti slip property. It is a light and comfortable U Power of the Red Lion range safety shoes.
S1P SRC ESD sole
Soft suede upper with Nylon inserts
