Subtotal (1 unit)*
$20.04
(exc. GST)
$22.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.04 |
*price indicative
- RS Stock No.:
- 845-484
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fused Spur | |
| Colour | White | |
| Switched | Yes | |
| Pole Configuration | 2P | |
| Current Rating | 13A | |
| Material | Urea Moulded | |
| IP Rating | IP20 | |
| Minimum Box Depth | 25mm | |
| Screwed/Screwless | Screwed | |
| Overall Width | 86mm | |
| Overall Depth | 9.5mm | |
| Overall Height | 86mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 1363-4 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fused Spur | ||
Colour White | ||
Switched Yes | ||
Pole Configuration 2P | ||
Current Rating 13A | ||
Material Urea Moulded | ||
IP Rating IP20 | ||
Minimum Box Depth 25mm | ||
Screwed/Screwless Screwed | ||
Overall Width 86mm | ||
Overall Depth 9.5mm | ||
Overall Height 86mm | ||
Series RS PRO | ||
Standards/Approvals BS 1363-4 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Fused Spurs is a versatile switching device designed to efficiently isolate local appliances, ensuring safe operation in various environments. Its robust construction provides reliability across domestic and commercial installations.
Switched design for convenient operation
Double pole functionality for enhanced safety
Constructed from urea mouldings for durability
Antibacterial & antiviral certified for hygiene
Compatible with standard UK 13A plug tops
Long-lasting with a warranty of 25 years
Compact plate dimensions for easy installation
IP20 ingress protection rating for indoor use
