brennenstuhl, 16A Red Industrial Power Connector 1323
- RS Stock No.:
- 649-063
- Mfr. Part No.:
- 1323151
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$26.65
(exc. GST)
$29.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.65 |
*price indicative
- RS Stock No.:
- 649-063
- Mfr. Part No.:
- 1323151
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Industrial Power Connector | |
| Colour | Red | |
| Pole Configuration | 3P+N+T | |
| Mount Type | Cable | |
| Current Rating | 16A | |
| Voltage | 415V | |
| IP Rating | IP44 | |
| Finish | Red | |
| Overall Depth | 70mm | |
| Overall Width | 70mm | |
| Overall Height | 145mm | |
| Series | 1323 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Industrial Power Connector | ||
Colour Red | ||
Pole Configuration 3P+N+T | ||
Mount Type Cable | ||
Current Rating 16A | ||
Voltage 415V | ||
IP Rating IP44 | ||
Finish Red | ||
Overall Depth 70mm | ||
Overall Width 70mm | ||
Overall Height 145mm | ||
Series 1323 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The brennenstuhl CEE socket is designed for outdoor use and offers reliable power connectivity in rugged environments. It features a durable plastic case and an IP44 protection rating, ensuring resistance against splashes and solid particles. This socket is ideal for construction sites, workshops, and other demanding applications.
Twist lock
Robust case with 2 hanging holes
Related links
- brennenstuhl 1323 Red Industrial Power Connector, 16A
- brennenstuhl 1323 Blue 30A
- brennenstuhl 1323 Red 30A
- brennenstuhl 1323 Blue Industrial Power Connector, 16A
- brennenstuhl 1323 Blue Industrial Power Connector, 30A
- Scame IP44 Red Cable Mount 3P+PE Straight Industrial Power Connector 415V
- MENNEKES IP44 Red Industrial Power Connector 4 400V
- MENNEKES Panel Mount Rated At 16A, 400V
