Berker, 13A Brown 1 Gang Plug Socket 962622501 Indoor & Outdoor, UK
- RS Stock No.:
- 536-952
- Distrelec Article No.:
- 302-54-528
- Mfr. Part No.:
- 962622501
- Brand:
- Berker
Subtotal (1 unit)*
$17.79
(exc. GST)
$19.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.79 |
*price indicative
- RS Stock No.:
- 536-952
- Distrelec Article No.:
- 302-54-528
- Mfr. Part No.:
- 962622501
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Brown | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Socket Type | UK | |
| Current Rating | 13A | |
| Voltage | 25V | |
| Finish | Brown | |
| Range | Integro | |
| Standards/Approvals | RoHS 3 2015/863, RoHS, BS 1363, REACH No SVHC 209 Subs. Jan 2020 | |
| Series | 962622501 | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Brown | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Socket Type UK | ||
Current Rating 13A | ||
Voltage 25V | ||
Finish Brown | ||
Range Integro | ||
Standards/Approvals RoHS 3 2015/863, RoHS, BS 1363, REACH No SVHC 209 Subs. Jan 2020 | ||
Series 962622501 | ||
- COO (Country of Origin):
- DE
The Berker Socket outlet UK, BS 1363, rated for 250V and 13A, with a brown matt finish. Designed for a sleek and modern appearance, ideal for reliable and safe electrical installations. Compatible with UK standards for both domestic and commercial use.
RoHS Compliance
- RS Stock No. 0873891
- Mfr. Part No. VWP1209DPN
Each
$35.27
- RS Stock No. 0390764
- Mfr. Part No. PSPRCD1G
Each
$108.45
- RS Stock No. 2539191
- Mfr. Part No. 200490
1 Box of 10
$1,817.08
- RS Stock No. 2769179
- Mfr. Part No. EVP1BSE43
Each
$1,156.42
Related links
- Powerbreaker PSPRCD1G Grey Plug Socket Type G - British
- Berker 918252512 White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Alréa White 1 Gang Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric EVlink 1 Gang Plug Socket, 32A Indoor & Outdoor
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P












