Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF, Spacial SM, Spacial SMX, Spacial SFHD
- RS Stock No.:
- 236-3028
- Mfr. Part No.:
- NSYSPSX6100SF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$459.26
(exc. GST)
$505.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.26 |
*price indicative
- RS Stock No.:
- 236-3028
- Mfr. Part No.:
- NSYSPSX6100SF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF, Spacial SM, Spacial SMX, Spacial SFHD | |
| Colour | Grey | |
| Material | 304L Stainless Steel | |
| External Depth | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Contents | (2) Side Panel, Fixing Elements, (4) Corner Cover | |
| Series | PanelSeT SFN Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF, Spacial SM, Spacial SMX, Spacial SFHD | ||
Colour Grey | ||
Material 304L Stainless Steel | ||
External Depth 600mm | ||
External Height 100mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Contents (2) Side Panel, Fixing Elements, (4) Corner Cover | ||
Series PanelSeT SFN Accessoires | ||
- COO (Country of Origin):
- IN
The Schneider Electric spacial series plinth side panel which has a dimension of 100 X 600 mm. It is compatible with spacial SF, spacial SM, spacial SFHD and spacial SFX ranges. It is grey in colour.
IP degree of protection IP30
Green premium product
IK degree of protection IK10
Related links
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 60 mm H Spacial SMX, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 2000 mm H Spacial SM, Spacial
- Schneider Electric 1200 mm Plinth 600 mm 200 mm for use with Spacial SF
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM
