Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM

Subtotal (1 unit)*

$387.73

(exc. GST)

$426.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.73

*price indicative

RS Stock No.:
219-9850
Mfr. Part No.:
NSYSPSX4100SF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SF, Spacial SM

Colour

Grey

Material

304L Stainless Steel

External Depth

400mm

External Height

100mm

Standards/Approvals

REACH free of SVHC Yes, China RoHS Declaration, REACH Declaration, EU RoHS Directive, RoHS exemption information Yes, Green Premium product, EU RoHS Declaration, Mercury free Yes

Series

PanelSeT SFN

Contents

Fixing Elements 4 Corner Cover 2 Side Panel

COO (Country of Origin):
IN
The Schneider Electric Spacial -side plinth has dimension as H100 D00 stainless steel 304L. It has Multi-purpose application with enclosure accessory.

IP30 degree of protection

Untreated Surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy