Schneider Electric NSYCFP Series Cable Rail, 600mm W For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX
- RS Stock No.:
- 220-0054
- Mfr. Part No.:
- NSYCFP60
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0054
- Mfr. Part No.:
- NSYCFP60
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Rail | |
| Series | NSYCFP | |
| Width | 600mm | |
| For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Rail | ||
Series NSYCFP | ||
Width 600mm | ||
For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial SMX | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial lower cable guide cross rail made from galvanised steel and has width of 600 mm. It compatible with spacial SF, SM, SFX and SMX range and mounted on structure of enclosure.
Pro-active compliance
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric PanelSeT Series Folding Support Shelf for Use with Spacial SF Spacial SM
- Schneider Electric NSYTVR Series Upright 45mm H For Use With Spacial SF Spacial SM, Spacial SMX
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF Spacial SM, Spacial SMX
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Cross Rail 60mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 700mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 500mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 510mm H For Use With Spacial SF Spacial SM, Spacial

