ABB 600 mm Plinth 300 mm 100 mm for use with Enclosure

Subtotal (1 unit)*

$297.00

(exc. GST)

$326.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.00

*price indicative

RS Stock No.:
235-2545
Mfr. Part No.:
ZA6030
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plinth

For Use With

Enclosure

Sub Type

Plinth Accessory Type

Door Type

Opaque

Colour

Grey

Material

Steel

External Width

600mm

External Depth

300mm

External Height

100mm

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Series

SR2

COO (Country of Origin):
IT
The ABB plinth 600x300x100 mm dimension.

Grey colour

Steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy