RS Better World
Schneider Electric 300 mm Plinth 300 mm 100 mm for use with CRN, S3D, Spacial SD
- RS Stock No.:
- 221-0803
- Mfr. Part No.:
- NSYSPS3100SD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.06
(exc. GST)
$35.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0803
- Mfr. Part No.:
- NSYSPS3100SD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | CRN, S3D, Spacial SD | |
| Sub Type | Side Panel Plinth | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 300mm | |
| External Depth | 300mm | |
| External Height | 100mm | |
| Standards/Approvals | IK 10, IP 30 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contents | (4) Corner Cover, (2) Side Panels, Fixing Elements | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With CRN, S3D, Spacial SD | ||
Sub Type Side Panel Plinth | ||
Colour Grey | ||
Material Steel | ||
External Width 300mm | ||
External Depth 300mm | ||
External Height 100mm | ||
Standards/Approvals IK 10, IP 30 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contents (4) Corner Cover, (2) Side Panels, Fixing Elements | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electrics 2 side panels for plinth having dimensions of 300x100 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Spacial SM
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 200 mm for use with Spacial SM
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- ABB 600 mm Plinth 300 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 300 mm 100 mm
