Gates Drive Belt, belt section XPA, 1140mm Length
- RS Stock No.:
- 211-7777
- Mfr. Part No.:
- XPA1140 QUAD-POWER 4
- Brand:
- Gates
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$66.65
(exc. GST)
$73.31
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $66.65 |
13 - 24 | $66.00 |
25 + | $64.79 |
- RS Stock No.:
- 211-7777
- Mfr. Part No.:
- XPA1140 QUAD-POWER 4
- Brand:
- Gates
Related links
- Contitech Drive Belt, belt section XPA, 1140mm Length
- Gates Drive Belt, belt section XPZ/3VX, 1140mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- Gates Drive Belt, belt section XPA, 2932mm Length
- Gates Drive Belt, belt section XPA, 807mm Length
- Gates Drive Belt, belt section XPA, 3350mm Length
- Gates Drive Belt, belt section XPA, 957mm Length
- Gates Drive Belt, belt section XPA, 2482mm Length