RS Better World
Schneider Electric 300 mm Plinth 200 mm for use with Spacial SM
- RS Stock No.:
- 221-0804
- Mfr. Part No.:
- NSYSPS3200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.35
(exc. GST)
$45.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0804
- Mfr. Part No.:
- NSYSPS3200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SM | |
| Sub Type | Enclosure Accessory | |
| Colour | Grey | |
| Material | Epoxy Polyester Powder | |
| External Width | 300mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contents | (2) Side Panel, (4) Corner Cover, Fixing Elements | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SM | ||
Sub Type Enclosure Accessory | ||
Colour Grey | ||
Material Epoxy Polyester Powder | ||
External Width 300mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contents (2) Side Panel, (4) Corner Cover, Fixing Elements | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electrics spacial SM side panel plinth having dimensions of 200x300 mm.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Spacial SM
- Schneider Electric 1600 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
- Schneider Electric 1000 mm Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
