Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA

Subtotal (1 unit)*

$311.51

(exc. GST)

$342.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.51

*price indicative

RS Stock No.:
211-0998
Mfr. Part No.:
NSYZA276G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Thalassa PLA

Sub Type

Plinth

Colour

Grey

Material

Polyester

External Width

744mm

External Depth

550mm

External Height

200mm

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Series

PanelSeT

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric has polyester glass reinf. plinth for encl. This plinth has grey colour and the fixing is done with the help of the screw. This plinth is used with Thalassa PLA range for multipurpose application.

IP degree of protection is IP44

IK degree of protection is IK10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy