nVent HOFFMAN 556 mm Plinth 27 mm 98 mm for use with Enclosure
- RS Stock No.:
- 275-189
- Mfr. Part No.:
- PSS1060
- Brand:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-189
- Mfr. Part No.:
- PSS1060
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 556mm | |
| External Depth | 27mm | |
| External Height | 98mm | |
| Standards/Approvals | RoHS | |
| Series | PSS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 556mm | ||
External Depth 27mm | ||
External Height 98mm | ||
Standards/Approvals RoHS | ||
Series PSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Side plinth is designed to elegantly close off the extra space beneath your enclosure, enhancing both aesthetics and functionality. Crafted from premium AISI 304 stainless steel with a brushed finish, this product offers maximum durability and a sophisticated look that complements a variety of installations. Featuring double folded panels for optimal strength, the side plinth is compatible with a range of combinable and compact floor standing stainless steel configurations, ensuring seamless integration into your existing setups.
Brushed finish offers an elegant and contemporary aesthetic
Compatible with combinable and compact stainless steel floor standing ranges
Includes mounting accessories for straightforward installation
Easy to maintain which ensuring the product remains looking new longer
Pack includes two panels for comprehensive coverage
Designed to close gaps beneath enclosures effectively
Related links
- nVent HOFFMAN 758 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 458 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 456 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
