Schneider Electric 1.2 m Plinth 1.2 m for use with Spacial SF

Subtotal (1 unit)*

$2,738.90

(exc. GST)

$3,012.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,738.90

*price indicative

RS Stock No.:
220-1651
Mfr. Part No.:
NSYSPFX12200H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SF

Sub Type

Plinth

Colour

Grey

Material

316L Stainless Steel

External Width

1.2m

External Height

1.2m

Standards/Approvals

No

Contents

(4) Corner Cover, (1) Front Panel, Fixing Elements, (1) Rear Panel, (4) Corner

Series

PanelSeT SFN

COO (Country of Origin):
IN
The Schneider Electric Spacial - plain front panel plinth with Front plinth Mounting support. It comes with Untreated Surface finishing. A Plinth is a square or rectangular metal base used to support an enclosure. Plinths are used to raise an enclosure so service access is easier or minimize risk of flooding at the installation site. Plinths can be open frame or enclosed with sheet metal sidewalls.

IP30 degree of protection

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy