Schneider Electric 1.2 m Plinth 100 mm for use with Spacial SF, SFHD, SFX, S3D, SMX, CRNG, SD, SDX, SM

Subtotal (1 unit)*

$1,691.36

(exc. GST)

$1,860.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,691.36

*price indicative

RS Stock No.:
220-6454
Mfr. Part No.:
NSYSPFX12100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SF, SFHD, SFX, S3D, SMX, CRNG, SD, SDX, SM

Sub Type

Plinth

Material

304L Stainless Steel

External Width

1.2m

External Height

100mm

Standards/Approvals

No

Contents

Fixing Elements 4 Corner Cover 1 Front Panel 1 Rear Panel 4 Corner

Series

PanelSeT SFN

COO (Country of Origin):
IN
The Schneider Electric Spacial - plain front panel plinth width is 1200mm and 100mm with stainless steel 304L.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy