Schneider Electric 1.244 m Plinth 250 mm 200 mm for use with Enclosure Accessory
- RS Stock No.:
- 211-8912
- Mfr. Part No.:
- NSYZA2123G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$846.98
(exc. GST)
$931.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.98 |
*price indicative
- RS Stock No.:
- 211-8912
- Mfr. Part No.:
- NSYZA2123G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Enclosure Accessory | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 1.244m | |
| External Depth | 250mm | |
| External Height | 200mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Enclosure Accessory | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Polyester | ||
External Width 1.244m | ||
External Depth 250mm | ||
External Height 200mm | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa plinth has 200mm height,1244mm width and 250mm depth. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric 1244 mm Plinth 350 mm 200 mm for use with Enclosure Accessory
- ABB 400 mm Plinth 250 mm 100 mm for use with SR2 Enclosures
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 556 mm Plinth 302 mm 200 mm for use with Thalassa PLM
- Schneider Electric 1000 mm Plinth 200 mm 200 mm for use with Spacial SF
- Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
- Schneider Electric 456 mm Plinth 302 mm 200 mm for use with Thalassa PLM
