nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure

Subtotal (1 unit)*

$208.84

(exc. GST)

$229.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.84

*price indicative

RS Stock No.:
275-552
Mfr. Part No.:
PF2060
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plinth

For Use With

Enclosure

Sub Type

Front/Rear Plinth

Colour

Umbra Grey

Material

Steel

External Width

600mm

External Depth

63mm

External Height

200mm

Standards/Approvals

VDE 0113, RoHS

Series

PF

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Front and Rear Plinth is expertly designed to enhance your enclosure installations, facilitating seamless cabling in accordance with VDE 0113 standards. Crafted from durable mild steel and finished with a structured powder coating in Umbra Gray, it not only ensures robust performance but also adds a professional aesthetic to your setup. With a height of 200 mm and a depth of 63 mm, it creates additional space beneath the enclosure for efficient cable management, allowing for unobstructed access and organization.

Designed with removable front covers for convenient access

Includes mounting accessories for flexibility in installation

Offers extra space underneath the enclosure for effective cable management

Compatible with additional side panels for a comprehensive solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy