nVent HOFFMAN 1 m Plinth 63 mm 100 mm for use with Enclosure
- RS Stock No.:
- 275-463
- Mfr. Part No.:
- PF1100
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$165.44
(exc. GST)
$181.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $165.44 |
*price indicative
- RS Stock No.:
- 275-463
- Mfr. Part No.:
- PF1100
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 1m | |
| External Depth | 63mm | |
| External Height | 100mm | |
| Standards/Approvals | RoHS, VDE 0113 | |
| Series | PF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 1m | ||
External Depth 63mm | ||
External Height 100mm | ||
Standards/Approvals RoHS, VDE 0113 | ||
Series PF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Front and Rear Plinth is expertly designed to facilitate hassle free cabling while adhering to the VDE 0113 standard. This innovative solution creates generous space below the enclosure, making cable installation a breeze. Crafted from high quality mild steel, the plinth features robust corner pieces and removable covers, ensuring a secure and adaptable fit.
Constructed with durable mild steel for longevity
Includes removable front covers for easy access
Designed to fit seamlessly with additional side panels
Ideal for creating additional space beneath enclosures
Related links
- nVent HOFFMAN 1000 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 63 mm 100 mm for use with Enclosures
- nVent HOFFMAN 1000 mm Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 27 mm 100 mm for use with Enclosure