nVent HOFFMAN 400 mm Plinth 63 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-466
- Mfr. Part No.:
- PF2040
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$197.29
(exc. GST)
$217.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.29 |
*price indicative
- RS Stock No.:
- 275-466
- Mfr. Part No.:
- PF2040
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 63mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS, VDE 0113 | |
| Series | PF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 400mm | ||
External Depth 63mm | ||
External Height 200mm | ||
Standards/Approvals RoHS, VDE 0113 | ||
Series PF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative front and rear plinth set enhances your enclosure capabilities, ensuring seamless cable management in compliance with VDE 0113 standards. Designed for effortless installation, the plinth creates additional space beneath the enclosure, allowing for unhindered cabling. Crafted from robust mild steel, this product combines durability with an appealing structured powder coated finish in Umbra Gray.
Constructed from high quality mild steel for exceptional durability
Removable front covers facilitate easy access and maintenance
Available in two heights to suit a range of enclosures
Delivers enhanced strength with double returns on each side
Includes necessary mounting accessories for straightforward installation
Related links
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 798 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1000 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 95 mm 100 mm for use with Mild Steel Wall Mounted Enclosures
