Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123

Subtotal (1 unit)*

$1,646.45

(exc. GST)

$1,811.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,646.45

*price indicative

RS Stock No.:
110-248
Mfr. Part No.:
NSYZZ2123G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Thalassa PLA, PLAZ(T)123

Number of Doors

1

Sub Type

Plinth

Door Type

Plain

Colour

Grey

External Width

1285mm

External Depth

310mm

External Height

200mm

Standards/Approvals

No

Series

PanelSeT

COO (Country of Origin):
ES
The Schneider Electric polyester plinth is an essential accessory for Thalassa range enclosures, offering reliable support and fixing elements. The colour adds a sleek touch to your setup, ensuring a secure and stylish installation.

Screwed fixing mode at the bottom of the enclosure ensures stability

Compliant with environmental regulations with RoHS exemption and mercury-free composition

Green Premium product with sustainable offer status for eco-conscious customers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy