Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)123 500 mm x 500 mm x 1.285m
- RS Stock No.:
- 130-800
- Mfr. Part No.:
- NSYZZ5123G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,679.15
(exc. GST)
$2,947.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,679.15 |
*price indicative
- RS Stock No.:
- 130-800
- Mfr. Part No.:
- NSYZZ5123G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 500mm | |
| For Use With | PLAZ(T)123 | |
| Width | 1.285m | |
| Height | 500mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 500mm | ||
For Use With PLAZ(T)123 | ||
Width 1.285m | ||
Height 500mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester plinth is an essential accessory for Thalassa range enclosures, offering reliable support and fixing elements. The colour adds a sleek touch to your setup, ensuring a secure and stylish installation.
Screwed fixing mode at the bottom of the enclosure ensures stability
Compliant with environmental regulations with RoHS exemption and mercury-free composition
Green Premium product with sustainable offer status for eco-conscious customers
Related links
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)124 500 mm x 500 mm x 1.285m
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ Or PLAZT 900 mm x 900 mm x 1.285m
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)103 500 mm x 500 mm x 1.035m
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)54 500 mm x 500 mm x 535mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)74 x 500 mm x 785mm
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)76 200 mm x 610 mm x 785mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)124 200 mm x 410 mm x 1285mm
