Schneider Electric Plinth 1.285 m 900 mm for use with Thalassa PLA
- RS Stock No.:
- 247-2207
- Mfr. Part No.:
- NSYZHPLA124G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,224.57
(exc. GST)
$1,347.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,224.57 |
*price indicative
- RS Stock No.:
- 247-2207
- Mfr. Part No.:
- NSYZHPLA124G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLA | |
| Number of Doors | 1 | |
| Sub Type | Plinth | |
| Door Type | Opaque | |
| Colour | Grey | |
| Material | Polyester | |
| External Depth | 1.285m | |
| External Height | 900mm | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACh Regulation, Green Premium product | |
| Series | PanelSeT | |
| Contents | Fixing Elements | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLA | ||
Number of Doors 1 | ||
Sub Type Plinth | ||
Door Type Opaque | ||
Colour Grey | ||
Material Polyester | ||
External Depth 1.285m | ||
External Height 900mm | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACh Regulation, Green Premium product | ||
Series PanelSeT | ||
Contents Fixing Elements | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester plinth used in multi-purpose application and used fixing mode by screws on bottom of enclosure location.
Colour plinth is grey (RAL 7035)
Related links
- Schneider Electric Plinth 1035 mm 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 785 mm 900 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
- Schneider Electric Plinth 1020 mm 60 mm for use with Thalassa PLA
- Schneider Electric Plinth 60 mm for use with Thalassa PLA
- Schneider Electric Plinth 770 mm 60 mm for use with PLA Enclosure
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
